Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 513278 - 62 
Part number: 6EP1961-2BA21
EAN: 4025515152668
€ 120,00
Quantity discount
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
up to 15 % / up to € 18,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 120,00* ---
5 115,20* 4% = 4,80
10 110,40* 8% = 9,60
50 102,00* 15% = 18,00


Siemens
SITOP PSE 200U 3ASelektivitatsmodul24 Vdc / 3 - 10 A

Technical data

No. of outputs 4 x
Weight 0.22 kg
Output voltage (max.) 24 Vdc
Height 80 mm
Max. input voltage 30 Vdc
Category Electronic fuse
Connection Screw terminal
Output voltage (min.) 24 Vdc
Min. input voltage 22 Vdc
Max. output current 10 A
Manufacturer part No. 6EP1961-2BA21
Type SITOP PSE 200U 3A
Nominal input voltage 24 V/DC
Width 70 mm

Highlights & details

  • 24 Vdc / 3 - 10 A
  • Power
  • Input -phase
  • Input voltage range 24 Vdc
  • Connections: Screw terminals

Description

The Selektivitatsmodul SITOP PSE200U splits the load current on several 24 V-feeders on and monitors these reliable on overload and short circuit. Short term current peaks, for example through a high inrush current, the electronics to, feeders with longer overload switches you dead. This is even on high ohmic lines and with "more insidious" circuits
is ensured. Here are circuit breakers not or too late for triggering, even if the power supply could provide the necessary triggering current. The intact feeders provides the SITOPErganzungsmodul absolutely interrupt and reactionless further with 24 V and avoids a total loss if necessary the system.

Features

  • Safe release, independent of lead or lead
  • 4 Consumer channel per module
  • Reduced in a variety of devices, each output via Potentiometer between 0.5 and 3 A or 3 and 10 A fine adjustable
  • Simple projection by individual canal-adjustment of maximal current on site
  • LEDs for quick error locating
  • Total for the remote diagnostics
  • Remote-Reset of central place is possible
  • Simple start-up through manual
  • On/off of channels with reset button
  • Sequential engagement of diversion for the reduction of the total starting current
  • Sealable transparent cover of the current and timings for safety before adjustments.


Here are other items made by SIEMENS. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty