Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



USB Fan for free

Shopping
cart ( 0 )

Feature Image


Item no.: 513812 - 62 
Part number: BT-305
EAN: 4016138679137
€ 105,00
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
N/A

Lab Mains Adapter BT-305

Technical data

No. of outputs 1 x
Calibrated to Manufacturer standards
Type Desktop
Inputs IEC 320 C14 panel plug
Type BT-305
Connections 4 mm banana jack
Type Linear
Output current (min.) 0 A
Category Bench PSU (adjustable voltage)
Input voltage 230 Vac
Output voltage (min.) 0 Vdc
Power 150 W
Max. output current 5 A
Output voltage (max.) 30 Vdc
Height 155 mm
Weight 4.95 kg
Width 130 mm
Technology Linear regulated PSU

Highlights & details

  • Single 0-30V variable output, 0-5A
  • Coarse and fine voltage adjustment
  • Automatic switching between constant current and constant voltage modes
  • Toggle output on/off, voltage and current remain displayed
  • Convenient carrying handle (PSU weighs 5.3kg)

Description

The lab mains adapter is used as a power supply for small low-voltage consumers. For easy handling, the operating elements and displays are aligned in a well-structured manner. The respective values for current and voltage can be read easily on the high-contrast LED display. The current and voltage values are set via rotary controls at the front of the device.
The lab mains adapter is overload- and short-circuit-proof due to its integrated current limitation and corresponds to protection category I. It is only approved for connection to earthed mains sockets and an alternating voltage of 230 V/50 Hz.

Features

  • Fine adjustment of output voltage
  • Clear LED display of output voltage and output current
  • Output current limit displayed even when output off.

Included in delivery

  • Lab mains adapter
  • Mains connection cable
  • Operating instructions.


Here are other items made by BASETECH. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty