Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Feature Image


Item no.: 515931 - 62 
EAN: 4016138827064
€ 325,00
Quantity discount
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
---
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 325,00* ---
1 325,00* ---

HP 1001 Wi-Fi Weather Station

Technical data

  • Light sensor: 0 400.000 lux

Hub dimensions 194 x 133 x 21 mm
Thermo/hygro sensor dimensions 89 x 68 x 28 mm
Wind sensor dimensions 490 x 320 x 150 mm
Max. number of sensors 1
Functions Day, Anemometer, Solar data, Quartz clock, Max/min readings, Internet connection, Inside temperature, Inside RH, Apparent temperature (wind chill), Colour display, Date, Outside temperature, Outside RH, WLAN/Wi-Fi access
Weight (station) 330 g
Weight (thermo/hygro sensor) 100 g
Weight (wind gauge) 1370 g
Outdoor humidity 1 99 %
Reading range - outdoor temperature -30 +65 °C
Indoor humidity 1 99 %
Reading range - indoor temperature -10 60 °C
Reading range - air pressure 300 1100 hPa
Precipitation 0 9999 mm
Wind speed 0 50 m/s
Max. range 100 m
Insolation 0 3150 W/m²
Sensor power supply AAA battery (2x), please order separately, AA rechargeable battery (3x), included
Station power supply PSU, included
Signal type 868 MHz wireless, WLAN
UV dose 0 up to 8000 w/c
UV index 0 up to 12
Forecasts for 12 to 24 hours
Category Wireless digital weather station
Clock face colour Multi-coloured
Case colour Black
Display digital

Highlights & details

  • Weather notifications
  • Automatic data download
  • Data displayed as tables or charts
  • Wi-Fi connectivity

Description

This weather station comes with a clolour display that allows you to keep an eye on all releveant readings. Even small changes are displayed. Means no more surprises when it comes to the weather. Morevover, the station features an internet connection means you can automatically post weather data online A solar cell keeps the battery of the outdoor unit charged

Features

  • Colour display
  • Adjustable brightness
  • Timed display on/off
  • A built-in Wi-Fi/WLAN adapter enables connecting to an online time server of your choice and uploading weather data to www.wunderground.com if you like.
  • Manual time setting option
  • Time zones
  • 12/24h display mode
  • Reads air temperature (in °C, °F); atmospheric pressure (in hPa, inHg, mmHg); wind speed (in km/h, knot, mph, bft, ft/s, m/s); rainfall (mm, inches); sunlight intensity (lux, fc, w/m²)
  • Selectable date display
  • Selectable air pressure display
  • Storage rate setting range from 1 to 240 minutes
  • Micro SD/SDHC slot for data backup (32GB max); CSV file export option makes data processing on PC easy
  • Correction factors for all readings
  • Get notified if reading fall below/exceed a preset value
  • 24h weather forecast using graphic symbols
  • Large min/max display
  • Data displayed as tables or charts
  • Wall mount option
  • Power supply via mains adapter
  • Outdoor unit powered by 3 rechargeable batteries (included)
  • Built-in solar charger
  • Reads rainfall, wind speed, wind direction, outdoor air temperature, outdoor R.H., light intensity
  • Pole or crossbar fitting option
  • Built-in spirit level for alignment
  • Indoor unit: LCD showing readings
  • Sampling rate: 64 seconds
  • Temperature reading range: -50 to +25°C

Included in delivery

  • Base station with mains adapter
  • Indoor unit includes wall bracket
  • Outdoor unit with 3 rechargeable batteries
  • Outdoor unit includes metal pole and fixing materials


Other customers also searched for:

Wi-Fi HP 1001

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty