
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
Highlights & Details
HellermannTyton 155-31202 T50SVC5-PA66HS-BK Cable tie 4.70 mm Black Edge clip, Swivel mount 1 pc(s)
- Freely rotating by 360°
Our service for you
Technical specifications
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Black
- Cable tie width
4.70 mm
- Cable tie features
Edge clip
Swivel mount
- Gearing
Inside
- Halogen-free
Yes
- Manufacturer part #
155-31202
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
T50SVC5-PA66HS-BK
- Type
T50SVC5
- Hole Ø
4.5 - 5.2 mm
- Bundle diameter
35 mm
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 540271 HellermannTyton 155-31202 T50SVC5-PA66HS-BK Cable tie 4.70 mm Black Edge clip, Swivel mount 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540271 HellermannTyton 155-31202 T50SVC5-PA66HS-BK Cable tie 4.70 mm Black Edge clip, Swivel mount 1 pc(s)
Description
This especially easy to mount cable tie is clipped on an available cable, a hose or a pipe with a Ø of 4.5 to 5.2 mm. In this way, additional cables can be placed at any random point later on. Since the fixing clip can be rotated freely by 360°, a cable laid in such a way can do a balancing movement. The T50SVC5 is thus best suitable for use in mechanics.









