Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )



Item no.: 548450 - 62 
Part number: VC611BT
EAN: 4016138833768
€ 150,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
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
up to 10 % / up to € 15,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 150,00* ---
5 145,50* 3% = 4,50
10 142,50* 5% = 7,50
50 135,00* 10% = 15,00

VC611BT Desktop Multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.001 nF - 20 F mF
Frequency reading range 1 Hz - 60 MHz
Temperature -40 to +1000 ºC °C
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.3 %
Measurement type True RMS
Frequency range 40 Hz - 50 kHz Hz
Interfaces none
Power supply (details) 230 V/AC; 6x C battery
Height 105 mm
Width 242 mm
Weight 2 kg
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT II 600 V
Voltage metering AC/DC
Current reading AC/DC
Type VC611BT
Display digital
Display (counts) 6000
Category Bench multimeter

Highlights & details

  • CAT II 600V
  • 6000 counts
  • True RMS AC readings
  • Automatic range selection
  • Temperature reading
  • Battery and mains powered

Description

High-quality high-precision TrueRMS desktop multimeter with a 6000 count display range and temperature reading function. 1000 V fuses, reading range autoselection and the numerous built-in safety features enable CAT II 600V measurements. The VC611BT comes with both battery and mains supply option. The large backlit display ensures excellent readability in low-light conditions.

True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.

Factory calibration for accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • Voltage and amperage standard reading range
  • Resistance
  • Capacitance
  • Frequency
  • Temperature
  • Acoustic continuity tester
  • Diode testing
  • Hold function
  • Min/Max display
  • Low-battery indicator
  • Backlit display
  • Robust enclosure with tidy for test leads and accessories
  • Auto and manual range selection.

Included in delivery

  • Power cable
  • Safety test leads
  • 2x alligator clip
  • K-type temperature sensor (-40 to + 400°C)
  • User manual.

The included sensor reads temperatures of up to 400 °C.

Batteries not included. ISO-calibrated product available.

Test leads and alligator clips are contained in a tidy in the top panel of the multimeter.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty