Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 559559 - 62 
Part number: CC-RT-O-CNL-W-R5-2 / 130809
EAN: 4047976308095
€ 21,99

incl. VAT, ex. delivery
Unit
Delivery time
In stock - Receive order within 3 to 6 days
Orders dispatched to addresses within the EU usually take 3 to 6 working days. Deliveries to non-EU countries may take up to 15 days

N. B.
Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Energy-efficient thermostatic L valve

Technical data

Category Elelcronic TRV
Operating voltage 2 x AA battery (1.5 V)
Operation type electronical
Switching cycle 24 h mode
No. of daily switching programs 7
Temperature settings 5 up to 29.5 °C
Frost protection Yes
Hysteresis 0.5 °C
Colour White
Thermostat dimensions (L x W x H) 90 mm x 58 mm x 71.5 mm mm
Content 1 pc(s)
Min. temperature setting 5 °C
Max. temperature setting 29.5 °C

Highlights & details

  • LCD
  • 7 different time settings per day
  • Built-in heat booster

Description

Save up to 30 % on heating bills.
This thermostatic radiator valve operates timer-based, allowing you to pre-set your room temperature preferences for the entire week. The built-in thermostat controls the water flowing through the radiator via the radiator valve, setting the room temperature in the process. The TVR comes with presets - means it is ready for immediate use. To adapt the room temperature to your preferences, the TVR features 3 different timer programs (each with 7 available time settings per day) as well as a 1-week 7-day program menu that allows you to personalise the temperature presets for each day of the week. The built-in heat booster button enables you to raise the room temperature rapidly to comfort level by overriding the TVR presets if required. The device also detects temperature drops caused by open windows. Fitting the TVR is easy and straightforward - no need for specialist tools. Also doesn't require any draining of radiators or alterations to the central heating system.
The TVR is compatible with Heimeier, Danfoss RA-, RAV-, RAVL (adapter required), MNG, Honeywell-Braukmann, Oventrop A/AV6, Schlösser, Comap D 805, Valf Sanayii and Watts radiator valves.

Features

  • Automatic frost protection
  • Detects rapid drops in temperature
  • Detects open windows
  • Heat booster
  • Child proof
  • Easy installation
  • Valve protection
  • Comes with presets. Ready for immediate use.

Included in delivery

  • Energy-efficient
  • Batteries
  • 3 Adapters (Danfoss: RA, RAV, and RAVL)
  • Fitting material
  • User manual.

TVR compatible with Heimeier radiator valves (no adapter required).


Here are other items made by EQ-3. »