Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )
close

Unfortunately, the desired article 560307 - 62 is no longer available. We recommend you this article alternatively:

We recommend this alternative item:

Reduced
Item no.: 559559 - 62  Part number: CC-RT-O-CNL-W-R5-2 / 130809
(141) immediate dispatch
€ 12,99
You save € 1,00
€ 11,99
incl. VAT, ex. delivery

Image of Product in Use


Item no.: 560307 - 62 
Part number: 92457
EAN: 4047976924578
€ 14,95

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

eQ-3 Model K Radiator Energy-Saving Regulator

Technical data

  • Connection: M30 x 1.5

Highlights & details

  • Save up to 30% on heating bills!
  • With 7 switching times
  • With heat turbo
  • Can be installed on all standard heating valves
  • No need to drain away water

Description

This eQ-3 Model K Radiator Energy-Saving Regulator for radiators can be used to control room temperature on the basis of time. The actuator moves the valve, in order to control the heat flow at the heat sink. With the energy-saving regulator, up to 3 heating times with individual temperature specification can be stored for each weekday. Two heating phases from 06:00 to 09:00 hours and from 17:00 to 23:00 hours are factory-set for all weekdays. The heat turbo provides for a quick warming via the boost button. Thereby, the heating valve is opened for 5 min. at 80%. The regulator fits all standard radiator valves and, without opening the heating circuit, screwed entrance only to the existing valve. The large illuminated display provides for a comfortable use.
Suitable for Heimeier and Danfoss RA-, RAV-, RAVL-radiator valves. Additional valve adapters for other radiators are offered separately.

Features

  • Automatic anti-freeze protection
  • Window open detection
  • Heat turbo
  • Offset-Temperature
  • Summer/wintertime adjustment
  • Weekly valve flushing
  • Parental lock

Included in delivery

  • Power-saver regulator including 2 mignon batteries
  • Danfoss-Adapter.

Suitable battery type mignon (AA) Order No. 652502 (you need 2 pieces)
Thermostat without adapter suitable for Heimeier radiator valves.


 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty