Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )

Image of Product in Use


Item no.: 560455 - 62 
Part number: 72557
EAN: 4895105604880
€ 140,00

incl. VAT, ex. delivery
Variants Unit
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
N/A

Ceiling fan Westinghouse Bendan (Ø) 132 cm Wing colour: Brown Case colour: Aluminium (brushed)

Technical data

Category Ceiling fan
Operating voltage 230 V
Rotor blades 5
Power 60 W
Speed levels 3
Case colour Aluminium (brushed)
Wing colour Brown
Reversible rotation direction Yes
Base R7s
Features incl. remote control, incl. lighting
Weight 7.6 kg
Energy efficiency rating D
(Ø) 132 cm

Highlights & details

  • Satin chrome finish with one-light opal frosted glass
  • 52-inch one-light indoor ceiling fan with five blades
  • 153-by-18-mm cold-rolled steel motor with dual capacitor for powerful and quiet air circulation
  • Three fan speeds (high/medium/low) and reversible switch
  • Remote control with battery included

Description

Add an eye-catching centerpiece to any large room with the Bendan ceiling fan. This indoor fan features a boldly modern design, with a sleek satin chrome finish and curved, tapered wengue plywood blades. It is also equipped with a one-light opal frosted glass fixture that provides bright illumination.

This contemporary ceiling fan uses a cold-rolled steel motor with dual capacitor to provide powerful, quiet circulation. It also features three fan speeds and a switch for adjustable comfort. Run the ceiling fan counterclockwise to stay cool in the summer, or run it clockwise to recirculate warm air and eliminate cold spots in the winter.

Efficiency
Airflow: 4,739 cfm
Energy usage: 60 watts without lights
Airflow efficiency: 79 cfm per watt

Finish Details
Five tapered wengue plywood blades
Opal frosted glass light fixture
Lustrous satin chrome finish

Installation
Ideal for rooms up to 360 square feet with standard 8-foot ceilings
Comes with 3/4-inch by 4-inch down rod, 78-inch lead wire, and R7 100-watt halogen light bulb
Can be used with a dimmer

Included in delivery

  • Bendan ceiling fan
  • 78-inch lead wire
  • 3/4-inch by 4-inch down rod
  • R7 100-watt halogen light bulb
  • Remote control
  • 9-volt battery

Downrod for this fan - 560356


Here are other items made by WESTINGHOUSE. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty