Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image of Product in Use


Item no.: 560896 - 62 
Part number: BC-LGW-O-TW / 99004
EAN: 4047976990047
€ 47,99
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
N/A

MAX! MAX! Cube Lan Gateway

Technical data

Category Cube Lan Gateway
Series MAX!
Power supply (LOV) mains-powered
Operating voltage 230 V/50 Hz · USB
Frequency 868 MHz
Max. range 100 m
Max. current consumption 150 mA
Colour White
Width 8 cm
Height 8 cm
T 8 cm
Content 1 pc(s)

Highlights & details

  • Heating control via Internet, from anywhere, via mobile phone controlled
  • 50 devices controllable in up to 10 rooms
  • Encrypted network communications (AES128)
  • Allows you to easily set and control of all the MAX! Components with the MAX! PC software
  • MAX! Internet portal service for 2 years already included *
  • Secure two-way wireless communication with all components
  • Status of the system
  • Disclosure of status messages from the components
  • Easy to install and use without network knowledge

Description

The MAX! cube provides a user-friendly means of configuring MAX! components with the MAX! software and the MAX! portal. It can also be used to query the status of your rooms. The MAX! cube links the MAX! devices and the control via a PC and an Internet connection and stores any configurations that you have made.
The MAX! cube (and therefore the entire MAX! system) can be controlled in various ways using your existing Internet connection:
• Via the local MAX! software
• Via MAX! Internet control
• Via the MAX! App, which is a smartphone application

Configuration settings for all terminals are made via the user-friendly local MAX! software. Different settings can be made for individual rooms. Settings (e.g. weekly profiles) are transmitted to the MAX! radiator thermostats in the system (so these also function independently without the MAX! cube).

Included in delivery

  • Bracket for wall mounting
  • USB plug adapter
  • USB cable
  • Network Cables.


Here are other items made by MAX!. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty