Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )
close

Unfortunately, the desired article 615910 - 62 is no longer available. We recommend you this article alternatively:

We recommend this alternative item:

Item no.: 561354 - 62  Part number: 38923W
(25) immediate dispatch
€ 63,99
incl. VAT, ex. delivery

Image of Product in Use


Item no.: 615910 - 62 
Part number: UT200
EAN: 4016138544305
€ 53,99

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Universal thermostat

Technical data

Contact current 16 A
Colour White
for heaters Yes
Nighttime drop No
Display Yes
Frost protection No
Mounting type Adapter
Max. temperature setting 99 °C
Operating voltage 230 V
Min. temperature setting -40 °C
Category Universal thermostat
Suitable for underfloor heating No
Power supply (LOV) mains-powered
Operation type electronical
Width 5.7 cm
Length 6.8 cm
for air conditioners Yes
Height 13.15 cm
Temperature settings -40 up to 99 °C
Remote sensor Yes

Highlights & details

  • Adjustable range -40 up to +99.9 °C
  • With external temperature sensor
  • For hot or cold operation

Description

Universal electronic thermostat with digital display of the switch-on and switch-off temperature as well as the current temperature. The thermostat can be used in almost all situations that require temperature control in heating or refrigerating systems. Apart from being used as a stand-alone device, the Universal-Thermostat 100 can also serve as a replacement for faulty mechanical thermostats. A refrigerator with a faulty thermostat, for instance, can be switched on and off via the UT 100 built into the plug or socket housing.

This temperature sensor equipped with a 2 m connection line simply needs to be positioned at a suitable place within the refrigeration device.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty