Total (€ 357.14 / piece)
€ 357.14
plus VAT.
Highlights & Details
Lead nonwoven battery XP12V3000
- maintenance-free
- Excellent high current performance
- Optimized for short unloading
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 5.2 mΩ
- Short-circuit current 2425 A
- Dim
(W x H x D) 309 x 239 x 172 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
92.8 Ah
- Height
239 mm
- Weight
32.8 kg
- Content
1 pc(s)
- Type
XP12V3000
- Rechargeable
Yes
- Connector
M6 connector
- Depth
172 mm
- Width
309 mm
- Features
Maintenance-free
- Pin type
F-M6
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617808 GNB Sprinter XP12V3000 NAXP123000HP0FA VRLA 12 V 92.8 Ah AGM (W x H x D) 309 x 239 x 172 mm M6 connector Maintenance-fre
Security datasheet
Security datasheet 617808 GNB Sprinter XP12V3000 NAXP123000HP0FA VRLA 12 V 92.8 Ah AGM (W x H x D) 309 x 239 x 172 mm M6 connector Maintenance-fre
Description
Extremely powerful and compact AGM battery. Ideal for uninterruptible power supply (UPS) as well as for all other areas of the emergency power supply.
Features
- (No topping up) Maintenance-free
- over the entire service life
- Excellent high current performance high compressive, absorbent glass mat separator (AGM) technology
- Optimized for short unloading
- Very low self storage life
- Short recharge times
- Design Life: 12 years
- High Performance EUROBAT classification
- grid plates in excellent lead-calcium alloy for best corrosion resistance
- Very low gassing due to internal gas recombination rate of 99%
- outstanding power density
- Designed in consideration of the IEC 60896-21 / -22
- Completely recyclable
- UL (underwriters Laboratories) certified
- Proposal has no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)
Hints
This text is machine translated.