Highlights & Details
Lead nonwoven battery M12V90FT
- maintenance-free
- Front connection of the poles
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 5.1 mΩ
- Short-circuit current2440A
- Dim
(W x H x D) 105 x 270 x 395 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
86 Ah
- Height
270 mm
- Weight
31 kg
- Content
1 pc(s)
- Type
EXIM12V90FT
- Rechargeable
Yes
- Connector
M6 connector
- Depth
395 mm
- Width
105 mm
- Features
Maintenance-free
- Pin type
F-M 6-90°
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617820 GNB Marathon EXIM12V90FT NAMF120090HM0FB VRLA 12 V 86 Ah AGM (W x H x D) 105 x 270 x 395 mm M6 connector Maintenance-fre
User & Safety Instructions
User & Safety Instructions 617820 GNB Marathon EXIM12V90FT NAMF120090HM0FB VRLA 12 V 86 Ah AGM (W x H x D) 105 x 270 x 395 mm M6 connector Maintenance-fre
Security datasheet
Security datasheet 617820 GNB Marathon EXIM12V90FT NAMF120090HM0FB VRLA 12 V 86 Ah AGM (W x H x D) 105 x 270 x 395 mm M6 connector Maintenance-fre
Description
Features
- (No topping up) Maintenance-free over the entire service life
- Front connection of the poles
- Easy access for easier installation and maintenance
- Highly compressed, absorbent glass mat separator (AGM) technology
- central gas
- tie plates in an excellent lead-calcium alloy for best corrosion resistance
- Short recharge time
- Very low gassing due to internal gas recombination rate of 99%
- Low self-discharge rate, extended shelf life
- design Life: 12 years
- high performance EUROBAT classification
- Durable polypropylene housing problems at higher operating temperatures
- Low energy consumption
- Designed in accordance with IEC 60896-21 / -22
- Completely recyclable
- UL (underwriters Laboratories) certified
- Trouble-free transportation of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)