Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 621069 - 62 
Part number: EUD12NPN-UC
EAN: 4010312107843
€ 53,99

incl. VAT, ex. delivery
Variants Unit
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
N/A

Multipurpose dimming switch EUD12NPN

Technical data

  • Multipurpose control voltage 8 up to 230 V UC, galvanically separated from the supply and switching voltage 230 V

Category DIN-rail dimmer
Operating voltage 230 V
Power rating (min.) 20 W
Power rating (max.) 400 W
Suitable for light bulbs Light bulb, Energy saving bulb, Halogen lamp, Fluorescent lamp, LED bulb
Switching capacity (LED) 20 - 400 W
Switching capacity (energy saving bulbs) 20 - 100 W
Switching capacity (light bulbs) 20 - 400 W
Switching capacity (halogen bulbs) 400 W
Switching capacity (light tubes) 20 - 400 W
Colour Blue-grey
Length 82 mm
Width 18 mm
Height 58 mm

Highlights & details

  • For dimmable power saving lamps ESL and dimmable LEDs up to 100 W
  • Retains the adjusted level of brightness with power off
  • With snooze and kid's room feature

Description

With control inputs for light sensor and light switches For protection of lamps, the switching is done in zero point with soft on and soft off. In addition to the minimum brightness, even dimming can be adjusted, whereby at the same time, the duration of soft on and soft off changes. The adjusted values for minimum brightness are softened and ultimately switched off with the snooze function. With the children's rooms feature there is a slow brightening up to the set brightness level. Short control commands switch on / off, permanent control changes the brightness up to the maximum value. Suitable for ohmic, inductive and electronic loads which are automatically detected If the energy saving lamps is to be dimmed, then the function rotary switch must be set on ESL. This observes the special conditions associated with dimmable energy saving lamps. For example, the power up process is optimized and the dimming speed changes logarithmically and the switching of children's room is not possible.

Inductive and capacitive loads must not be mixed.


Here are other items made by ELTAKO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty