Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary
Shopping
cart ( 0 )
close

This item is available while stocks last.




Item no.: 623006 - 62 
Part number: 47375
EAN: 4016138203783
€ 48,99

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
Delivery time

This item is out of stock.
Delivery Rates

Delivery rates:

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

FS20 RPT Radio repeater

Technical data

  • Protection class IP20

Operating voltage 230 V / AC
Used at Indoors
Power supply (LOV) mains-powered
Max. range 100 m
Series FS20
Frequency 868 MHz
Width 68 mm
Height 132 mm
Category Wireless repeater

Highlights & details

  • Increases the range of your switch commands up to 3 times
  • Switching from a distance of 100 m (outdoors)

Description

With the radio repeater RPT FS20 you can increase the range of the transmitter of your wireless switching system FS20. To allow an easy access even in adverse conditions, such as radio massive steel reinforcement in concrete ceilings reliable Radio-switch-signal transmission. Since the signals can be repeated up to twice, you can reach 3 times the transmitter range with 2 repeaters. The repeater is suitable for transmitting dimming commands only to a certain extent. Thanks to the practical design that fits into the plug housing, the power supply to the repeater is extremely easy, and the existing socket can still be used because the mains voltage is switched through.

Included in delivery

  • Repeater
  • Operational instructions