Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 646217 - 62 
Part number: TM005X
EAN: 4016138400366
€ 20,99
Quantity discount

incl. VAT, ex. delivery
Unit
Delivery time
Back in stock on 27.01.2017
This item is currently out of stock. The item will be available again on the stated date.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 7 % / up to € 1,40
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 20,99* ---
5 19,59* 7% = 1,40

Technical data

Reading range - indoor temperature -5up to + 50 °C
Reading range - outdoor temperature 20up to +60 °C
Indoor humidity 20up to 95 %
Outdoor humidity 20up to 95 %
Max. range 30 m
Max. number of sensors 3
Station power supply AA battery (2x), please order separately
Sensor power supply AA battery (2x), please order separately
Sensor dims 55 x 103 x 30 mm
Category Wireless thermo-hygrometer
Functions Outside RH, Outside temperature, Inside RH, Inside temperature
Case colour White
Colour White
Hub dimensions 110 x 125 x 30 mm
Signal type Wireless

Highlights & details

  • Large, easy to read display
  • Simple operation

Description

The Jumbo Wireless Thermo-/ Hygrometer with Sensor measures indoor and outdoor temperature and humidity. The measured data is display on the display of the base unit. The main unit can wirelessly connect up to three remote sensors (one sensor is included).
The main unit and the remote sensor are both powered by two Mignon (“AA” size) batteries. The base unit is only permitted to use in dry indoor while the remote sensor is permitted for outdoor use. However, do not submerge the remote sensor in water.

Features

  • Min.-/Max.Storage
  • Trend display for humidity and temperature
  • Switchable C/F
  • Convenient display.

Included in delivery

  • Thermo/Hygrometer
  • Outdoor sensor
  • Manual


 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty