Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 22.87
3
4% = € 1.00
€ 21.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 22.87 / piece)
€ 22.87
plus VAT.
Technical specifications
- Switch/button features
self-adhesive
+ label patch
- Print motif
A - F, 1/2/3/4/5/6/7/8/9/0/./CLR/ENT/←/→
- Lighting type
None
- Nominal voltage
30 V
- Nominal current
100 mA
- Matrix keypad
4 x 4
- Length
95 mm
- Width
95 mm
- Min. temperature
-30 °C
- Max. temperature
+55 °C
- Type
AC3535
- Content
1 pc(s)
- Dim
(L x W) 95 mm x 95 mm
- Type
Matrix 4 x 4
- Switching current
100 mA
- Type
AC3561
- Connection
Ribbon cable
- Temperature range
-30 - +55 °C
- Product type
Membrane keyboard
Documents & Downloads
Datasheet
Datasheet 708962 APEM AC3535 Membrane keyboard self-adhesive, + label patch Matrix keypad 4 x 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 708962 APEM AC3535 Membrane keyboard self-adhesive, + label patch Matrix keypad 4 x 4 1 pc(s)