Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 712573 - 62 
Part number: MD786FD/B
EAN: 885909772360
€ 440,00

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Apple iPad Air 32GB Grey

Technical data

Category iPad Air
Model type iPad Air (2013)
Version WiFi
Colour Spaceship grey
Display (cm) 24.6 cm
Screen size diagonal (inches) 9.7 "
Retina display Yes
Display resolution 2048 x 1536 pix
Memory capacity 32 GB
CPU type Quad Core
Operating system (Version) iOS 8
Bluetooth Yes
Bluetooth 4.0
WiFi Yes
WiFi standard IEEE802.11n
Operating time (max.) 10 hrs
Width 16.95 cm
T 0.75 cm
Weight 469 g

Description

iPad Air.
The power of lightness. All-new design.
A ton of advanced technology. In just one pound.
You have to hold iPad Air to believe it. It’s just 7. 5 millimeters thin and weighs just one pound. The stunning Retina display sits inside thinner bezels, so all you see is your content. And an incredible amount of power lies inside the sleek enclosure. So you can do so much more. With so much less. - 1 pound. - 28% lighter. - 20% thinner. A7 chip.
Desktop-class architecture. No desktop required.
The new A7 chip in iPad Air was designed with 64-bit architecture. It delivers killer performance — up to two times faster CPU and graphics performance than its predecessor — without sacrificing battery life. So you get incredible power in a device you can take with you wherever you go. - Up to 2x CPU performance. - Up to 2x graphics performance. - Up to 10 hours of battery. (1)Advanced wireless.
Do more in more places.
iPad Air keeps you connected faster than ever. In more locations than ever. Using two antennas instead of one and MIMO technology, iPad Air delivers up to twice the Wi-Fi performance of its predecessor. And the Wi-Fi + Cellular model supports more LTE bands than ever, so you can make quick, easy connections the world over. (2)- 2 antennas. - Up to 2x faster Wi-Fi. Powerful apps.
It comes ready to work. And play.
iPad apps are like no other. Because they’re designed just for iPad, they look amazing and use every pixel of the beautiful display. iPad Air comes with great built-in apps for the everyday things you do, like checking email and surfing the web. To help you be even more creative and productive, iPhoto, iMovie, GarageBand, Pages, Numbers, and Keynote are now available for free. And over 475, 000 other incredible iPad apps are just a tap away in the App Store. (3) With apps like these, iPad Air can do just about anything — which means you can, too. iPad Air and iOS 7.
Beautiful design. Beautifully integrated.
iOS 7 was designed to take advantage of 64-bit architecture. So it’s every bit as advanced as the iPad Air it runs on. And with new features like smarter multitasking, Control Center, and AirDrop, iOS 7 makes the experience of using iPad Air even more beautiful and simple. Because iOS 7 and iPad Air weren’t just designed to work together, they were designed to enhance one another. iPad Air Smart Cover and Smart Case.
Make iPad Air even more brilliant.
The redesigned Smart Cover and Smart Case are a perfect fit for iPad Air. They automatically wake it when opened and put it to sleep when closed. They also fold to create a great stand for reading, viewing, and typing. And they come in a whole range of colors. So they don’t just work smart, they look smart. (4)1. Battery life varies by use and configuration. 2. Data plan sold separately. LTE is available in select markets and through select carriers. Speeds will vary based on site conditions. 3. Refers to the total number worldwide. Not all content is available in all countries. 4. The Smart Cover and Smart Case are sold separately.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty