Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 729537 - 62 
Part number: 236-102
EAN: 4044918765909
€ 190,00
Quantity discount

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Additional information
24 hr ordering not possible
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 10 % / up to € 19,00
Volume discount
* incl. VAT, ex. delivery
Quantity in Pack Price € You save €
1 190,00* ---
5 184,30* 3% = 5,70
10 180,50* 5% = 9,50
50 171,00* 10% = 19,00

PCB terminal strip

Technical data

  • PCB T.STRIP 2.5 SQMM 2 POL. 5 MM

Category Spring-loaded terminal
Features + CAGE CLAMP®
CS 5 mm, 5.08 mm
No. of rows 1
Pins per row 2
Number of pins 2
Series 236
Min. stripping length 5 mm
Max. stripping length 8 mm
Connection Spring-loaded terminal, Print
Cross section (flexible) (min.) 0.08 mm²
Cross section (inflexible) (min.) 0.08 mm²
Cross section (flexible) (max.) 2.50 mm²
Cross section (inflexible) (max.) 2.50 mm²
AWG (min.) 28
Connector orientation At an angle (to the PCB)
AWG max. 12
Contact material Cathode copper, tin plated
Enclosure material Polyamide
Colour Grey
Wire protection Yes
Actuation direction At an angle (to the PCB)
Nominal current 24 A
Content 420 pc(s)
Height 14.00 mm
Length 12.30 mm
Nominal voltage 320 V
Industrial packaging Yes
Width 17.00 mm
Manufacturer part No. 236-102
Type PCB T.STRIP 2.5 SQMM 2 POL. 5 MM

Highlights & details

  • Grey
  • Number of pins 2
  • + CAGE CLAMP®
  • Spring-loaded terminal, Print


 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty