Number
Highlights & Details
binder Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE
- IP67
Technical specifications
- Type
09-0211-00-04
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3 + PE
- Connection
Screws
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Screws
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
Ag (Silver)
20 - 14
- Connection angle
180°
- Manufacturer part #
09-0211-00-04
- Cable Ø range
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- RoHS-compliant
IP67
- Series
692
- Type
Flange plug
- Nominal voltage (details)
6000 V
- Nominal current (details)
16 A
- Contamination level
3
- Cross section
0.5 - 2.5 mm²
- Pins
3 + PE
- Connection
Screw
- Temperature range
-40 - +100 °C
- Reading category
III
Documents & Downloads
Datasheet
Datasheet 733538 binder Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE
User & Safety Instructions
User & Safety Instructions 733538 binder Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE
Information
Information 733538 binder Standard Circular Connector Series 692 Nominal current (details): 16 A Pins: 3 + PE
Description
· Protection class IP67
· Available with screw and solder connection