Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free dummy camera for orders over 75 €

Shopping
cart ( 0 )



Item no.: 791788 - 62 
Part number: 791788
EAN: 4016138853599
€ 125,00
You save € 20,00
€ 105,00
Quantity discount

incl. VAT, ex. delivery
Variants Unit
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
up to 5 % / up to € 5,25
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 105,00* ---
5 102,90* 2% = 2,10
25 99,75* 5% = 5,25

80 W Digital Soldering Station

Technical data

  • Dim. soldering iron stand (W x H x D): 70 x 103 x 193 mm

Operating voltage 230 V
Length 150 mm
Height 113 mm
Max. power 80 W
Display digital
Category Soldering station
Min. temperature +150 °C
Max. temperature +450 °C
Width 160 mm

Highlights & details

  • Incl. tip dry cleaner
  • Temperature range: 150 to 450 °C
  • High-quality ceramic heating element

Description

This practical microprocessor-controlled soldering station features short preheating times, pinpoint temperature accuracy and precision settings. 3 programmable preset buttons enable quick access to temperature presets. The station comes with a backlit display that shows all relevant parameters at a glance, including temperature setpoint/actual temperature, heating power (via bar graph) and temperature presets. A high-resistance 4 mm potential EQ jack enables ESD-conform soldering of sensitive electronic components such as ICs. When using different tips, the station enables adjusting the actual temperature, making sure that actual tip temperature and displayed temperature reading match. The included iron tip dry cleaner protects the tips, boosting tip life span by preventing temperature shocks and ensuring that the tip is covered with a coat of residue solder at all times.

Features

  • Iron tip dry cleaner
  • Separate slot for desoldering pump
  • Tip tray
  • Tray for solder, braid etc.
  • 4 mm high-resistance potential equalization jack
  • Analogue temperature control (150 to 450°C)
  • High-performance ceramic heating element
  • Practical soldering iron.

Included in delivery

  • Soldering station
  • Soldering iron stand incl. tip dry cleaner and spongue
  • Soldering iron
  • 0.2 x 25 mm fine-tapered solder tip
  • User manual.


Warranty for Toolcraft products

Terms of guarantee

Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty