The Proxxon Micromot FBS 240/E Precision Drill / Grinder is ideal for milling, grinding, polishing, brushing, removing rust, engraving and cutting.A great precision tool for delicate or small jobs which you can't do with a standard drill.
The maximum speed of 20000rpm is continuously variable down to 5000rpm. The full wave electronic speed control results in virtually constant torque, even at lower speeds, in turn facilitating micro drilling, cleaning and polishing. The spindle runs in a precision ball bearing and is lifted with a lock button. The 20mm collar fits MICROMOT drill stands and vices. The machine is fitted with a special, balanced, low noise DC motor with high life expectancy. Stable housing of glass-fibre reinforced POLYAMIDE with soft components in the finger grip area. Complete with 43 quality inserts in a sturdy plastic case.