Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



USB Fan for free

Shopping
cart ( 0 )



Item no.: 809810 - 62 
Part number: 28 520
EAN: 4006274285200
€ 115,00
Quantity discount
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
up to 15 % / up to € 17,25
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 115,00* ---
10 109,25* 5% = 5,75
50 103,50* 10% = 11,50
100 97,75* 15% = 17,25

Proxxon Micromot OZI 220/E Delta Sander

Technical data

Features incl. case
Power 80 W
65 x 65 x 65 mm
Operating voltage 230 V
Length 230 mm
Weight 550 g

Highlights & details

  • Does not vibrate but oscillates!
  • The sanding faceplate moves around its centre
  • 220 – 240V
  • 100W
  • Sanding frequency of 3,000 – 10,000rpm
  • Length 230mm
  • Weight 550g
  • Insulated to class 2

Description

For grinding surfaces in very tight spots, e.g. corners, sides and inaccessible areas. The oscillating motion ensures quiet operation and also facilitates cutting. Insert and file! The variable speed facility ensures the correct speed for every material. Special, balanced, low noise DC motor with high life expectancy. Main housing of glass-fibre reinforced POLYAMIDE. Complete with 4 sanding discs (2x 80 grit, 1x 150 grit and 1x 240 grit). In an attractive case, as described on the right.

Features

  • Gearbox made of die-cast zinc
  • adjustable sanding frequency
  • sanding surface with hook-and-loop pad for quick change of abrasives
  • Oscillation instead of vibration
  • no repercussion effect
  • divider sheets can also be used.

Included in delivery

  • Complete in a case with 4 sanding discs, one sanding fleece, one soft and one hard polishing fleece.

Sanding discs can be used in all corners by turning through 120°.


Here are other items made by PROXXON MICROMOT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty