Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Only valid at conrad.com until 30.11.2017

Shopping
cart ( 0 )



Item no.: 811808 - 62 
Part number: T0053230699N
EAN: 4003019410033
€ 275,00
You save € 35,00
€ 240,00
Quantity discount
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
up to 2 % / up to € 4,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 240,00* ---
5 235,20* 2% = 4,80

Soldering station analogue 80 W Weller WS 51 +150 up to +450 °C

Technical data

  • Soldering piston voltage: 24 V

Min. temperature +150 °C
Operating voltage 230 Vac
Max. power 80 W
Display analogue
Category Soldering station
Length 166 mm
Height 101 mm
Width 115 mm
Max. temperature +450 °C

Highlights & details

  • "50 - 80 watt
  • Analogue control technology
  • EGB-conform
  • Anti-static housing"

Description

The Soldering station analogue 80 W Weller WS 51 +150 up to +450 °C precise temperature setting ensures that delicate components can be soldered safely.

Features

  • 80 Watt
  • Analogue control technology
  • Temperature setting by rotary potentiometer
  • Visual indicator (LED)
  • Anti-static casing
  • Protection class 1
  • Equipotential bonding for soldering tip through 3.5 mm jack plug
  • Automatic tool detection
  • ETUC compliant
  • Soldering iron LR 21 with very wide range of tips.

Included in delivery

  • Soldering station PU 81
  • Antistatic soldering iron LR 21
  • Chisel-shaped solder tip
  • Soldering iron stand with cleaning sponge
  • Instructions.


Here are other items made by WELLER. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty