Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.






Bit set
Metric
1/2" (12.5 mm)
Chromium-vanadium steel
1/4 inch
chrome plated
polishing
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
(L x W x H) 390 x 265 x 73 mm
390 mm
265 mm
73 mm
3200 g
1 Set
Chrome Vanadium
DIN 3124 · ISO 2725-1
User & Safety Instructions 816196 Hazet Bit set Metric 1/2" (12.5 mm) 47-piece 953SPC