Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image of Product in Use


Item no.: 816406 - 62 
Part number: 13 92 200
EAN: 4003773075103
€ 42,99
Quantity discount
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
up to 10 % / up to € 4,30
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 42,99* ---
10 40,84* 5% = 2,15
50 38,69* 10% = 4,30

Electrical installation pliers

Technical data

  • Stripping capacity: 0.75 – 1.5 + 2.5
  • Capacity: 0.5 – 2.5 mm²

Category Multifunction pliers
Suitable for Ferrules
Working area diameter 15 mm (max)
Working area diameter (max.) 15 mm
Working area (cross section) 50 mm² (max)
Working area cross section (max.) 50 mm²
Working area diameter 0 (max)
Working area cross section (max.) 0
Material Special steel
Material properties tempered, polishing
Length 200 mm
Weight 280 g

Highlights & details

  • 6 functions in one set of pliers
  • Slim design for easy accessibility.
  • Clear-cut outside edge on jaw for working on flush-mounted junction boxes

Features

  • Multifunctional pliers for electrical installation; For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
  • 6 functions in one set of pliers
  • Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials
  • Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
  • Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm²
  • Crimp die for cable end sleeves 0.5 – 2.5 mm²
  • Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm
  • Grip without opening pliers fully (intelligent latching mechanism in the spring assisted version). The blades remains closed and protected
  • Slim design for easy accessibility.
  • Screwed joint: Precise, frictionless movement
  • Special tool steel in special quality, forged, oil-hardened
  • The activated latch holds the blades closed leaving the other functions available.
  • Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected.


Here are other items made by KNIPEX. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty