Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 816502 - 62 
Part number: 0603B03401
EAN: 3165140654210
€ 415,00
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
N/A

Bosch PTS 10 Set Upgrade Table Saw

Technical data

  • Blade: 254 x 30
  • Mitre: -60 ° to +60 °
  • Tilt angle 0 ° to 45 °

Power 1400 W
Idle speed 5000 rpm
Saw blade dims. 254 x 30 mm
Weight 29.2 kg

Highlights & details

  • Powerful 1400-watt motor for the toughest applications
  • Cutting heights up to 75 mm
  • Integrated sliding table with angle guide for miters up to ± 60 ° - for accurate sawing on wide workpieces

Description

Self-aligning rip fence for accurate rip cuts
Side and rear extension table with additional parallel fence for easy cutting of larger workpieces
Stepless adjustment of the saw blade up to 75 mm height and 45 ° inclination to the left
Connection for vacuum cleaner for a clean work environment
Large aluminum table surface for safe and convenient operation
Soft Start for smooth motor start and vibration-free working

Features

  • Self-aligning rip fence for accurate rip cuts
  • Side and rear extension table with additional parallel fence for easy cutting of larger workpieces
  • Stepless adjustment of the saw blade up to 75 mm height and 45 ° inclination to the left
  • Connection for vacuum cleaner for a clean work environment
  • Large aluminium table surface for safe and convenient operation
  • Soft Start for smooth motor start and vibration-free working


Here are other items made by BOSCH. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty