Number
Highlights & Details
Kraftform Micro screwdriver set 12 pcs.
- Multi-component shaped Micro Grip for fast and ergonomic working
- The Wera black Point tip offers form-fitting accuracy and optimized corrosion protection
- With Tool Finder Take it easy: Colour marking according to profiles and size stamping
Technical specifications
- Product type
Screwdriver set
- Range of use
Electrical & precision engineering
- Downforce
Slot
Phillips
Star socket
Allen
- Material
Tool steel
- Material properties
alloyed
matt nickel-chrome plating
- Length
275 mm
- Screwdriver features
Multi-purpose tool grip
- Weight
0.323
- Width
55 mm
- Height
115 mm
- Dim
(L x W x H) 275 x 55 x 115 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 818892 Wera Wera Series Kraftform Micro Universal 1 Electronic Electrical & precision engineering Screwdriver set 12-piece Slot
User & Safety Instructions
User & Safety Instructions 818892 Wera Wera Series Kraftform Micro Universal 1 Electronic Electrical & precision engineering Screwdriver set 12-piece Slot
Description
Features
- No more time-consuming fumbling
- Integrated soft zones
- Rotatable cap
- Wera Black Point tip.
Scope of delivery
- Micro slot: 1.5 x 40/ 1.8 x 60/ 2.0 x 60/ 2.5 x 80/ 3.0 x 80 mm
- Micro cross slot: PH 00 x 80/ PH 0 x 60 mm
- Micro inner edge: 0.9 x 40/ 1.5 x 60/ 2.0 x 60 mm
- Micro TORX® HF: T5 x 40/ T6 x 60 mm.