Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 824569 - 62 
Part number: 0603663000
EAN: 3165140562881
€ 165,00
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
N/A

Bosch PLL 360 Self-Levelling 360° Line Laser

Technical data

Category Multi-line laser
Features Self-levelling
Max. range 20 m
0.4 mm/m
Auto-adjustment range (+/-) 4 °
Laser category 2
Visible beam length 635 nm
Length 70 mm
Width 85 mm
Height 125 mm
Weight 500 g
Calibrated to Manufacturer standards

Highlights & details

  • Automatic self-levelling in a few seconds
  • Perfectly levelled vertical line
  • Perfectly levelled 360 degree horizontal line
  • Soft grip for optimal handling and control
  • On/off switch with transportation lock
  • Includes tripod and carrying case

Description

Bosch PLL 360: Totally easy. Totally straight. Level all-around

The Bosch PLL 360 projects a 360 degrees horizontal laser line all around a room and forward facing 120 degrees cross laser line. It is the perfect tool to help hang pictures, do tiling on the wall, put up shelves or curtain rails, align kitchen cupboards and to hang wallpaper straight.

Levelling on all four walls has never been this easy. Thanks to the innovative laser technology of the Bosch PLL 360, you can project a horizontal laser line over 360 degrees at the push of a button.

The new 360 degrees cross line laser from Bosch makes many DIY projects easier to do, and ensures that no errors are made when doing them. Automatic self-levelling takes just a few seconds and ensures quick and easy operations. No manual adjustment is required.

The tool offers a horizontal 360 degrees laser line which is clearly visible up to a diameter of 20 metres. It also has a vertical laser line with a fan angle of 120 degrees. This enables you to perform applications in the entire room: on the floor, on walls and on the ceiling with professional results.

Truly multi-functional. This easy-to-use tool also has a lock function so the Bosch PLL 360 allows you to work with diagonal lines at any angle. Installing a hand railing or putting up pictures in the stairway is now really easy.

The Bosch PLL 360 is easy, simple and intuitive to operate. It has a self-explanatory display and a distinctive on/off switch. Error-free operation is possible because the tool gives visual feedback when the automatic self-levelling range is exceeded.

The Bosch PLL 360 set also comes complete with a tripod, which allows for very flexible working, whether you’re aligning a hand rail or wall papering. The tripod can be adjusted to your required height between 52 and 150 cm.


Here are other items made by BOSCH. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty