Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary
Shopping
cart ( 0 )
close

This item is available while stocks last.




Item no.: 824573 - 62 
Part number: 80102160300
EAN: 4007430204592
€ 104,99

incl. VAT, ex. delivery
Unit
Delivery time
On Stock - Receive order within 7 to 14 days
Delivery time:

Orders dispatched to addresses within the EU usually take 7 to 14 working days. Deliveries to non-EU countries may take up to 4 weeks N. B. Delivery of orders that include items currently not in stock delivery may take an additional 5 working days.
Delivery Rates

Delivery rates:

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

Chopsaw KS 216 M lasercut

Technical data

  • Max. cross-section of the workpiece: Straight cut (90°/90°) 120 x 60 mm, double mitre (45°/45°) 80 x 45 mm
  • Speed at rated load 3452 rpm
  • Cuting speed 39 m/s
  • Turntable setting left/right 47°/47°
  • Saw-blade inclination left/right 45°/0°
  • Rated input power 1350 W

Operating voltage 230 V/50 Hz
Idle speed 5000 rpm
Cutting power (90 °/45 °) 120/80 mm
Max. cutting depth (90 °/45 °) 60/45 mm
Saw blade dims. 216 x 30 mm
Table dimensions 170 x 700 mm
Weight 9 kg
Content 1 pc(s)
Length 480 mm
Height 325 mm
Width 543 mm

Features

  • Compact light-weight, ideal for mobile use
  • For sawing wood, coated panels and plastics.
  • Anti-skid rubber coating at hand and upper carry handle
  • Lateral carry handles
  • Transport safety
  • Turntable with precise angle setting
  • Working table made of aluminium diecast
  • Laser for an exact display of the cut
  • Continuous retractable table extension on both the sides with convenient contact surface and integrated cross-cut stopper
  • Built-in working light
  • All scales can be viewed from working position
  • Chip collection bag for clean air at the workplace.

Included in delivery

  • HM saw-blade with alternating teeth (40 teeth)
  • 2 integrated table extensions
  • High, laterally displacable end stop profiles
  • Workpiece clamping device
  • Tool for changing saw-blade
  • Exhaust adapter
  • Chip collection bag
  • Laser.


Here are other items made by METABO. »