Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 826054 - 62 
Part number: 826054
EAN: 4016138689686
€ 75,99
Quantity discount
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
up to 20 % / up to € 15,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 75,99* ---
5 73,71* 3% = 2,28
10 72,19* 5% = 3,80
50 68,39* 10% = 7,60
100 60,79* 20% = 15,20

Toolcraft Helping Hand LED Magnifier Lamp

Technical data

  • Mains power supply 100 - 240 V/AC, 5 V/DC, 600 mA
  • 16 LEDs lighting
  • Environment conditions from -20 to +40 °C
  • Stand dimensions (W x H) 178 x 178 mm
  • Gooseneck length (lens) 265 mm
  • Gooseneck length (third hand) 250 mm
  • Spindle holder (Ø x L) 10 x 82 mm / 19 x 82 mm
  • 290 mm height

Operating voltage 100 - 240 V/50 Hz
Weight 1.3 kg
Height 290 mm
Energy efficiency rating A++

Highlights & details

  • With flexible third hand
  • LED illumination
  • Swan neck table magnifying lamp
  • Holder for soldering iron
  • Sturdy socket

Description

Gooseneck-table magnifier lamp with flexible third hand and ring light with 16 LEDs for maximum lighting of the work field. With soldering iron holder and wire reel equipment, it is perfectly suited for soldering comfortably while keeping your one hand free. The LED light ring can be used with power supply unit as well as with 4x Mignon batteries (AA).

Features

  • Large lens with 2x magnification
  • Small embedded lens for 4x magnification of extremely small parts
  • Ring light with 16 LEDs and gooseneck for optimal lighting
  • Adjustable third hand with two alligator clips
  • Additional flexible 250 mm gripping arm with alligator clip
  • Soldering iron holder
  • Wire reel holder
  • cleaning sponge
  • Easily adjustable hinge
  • Heavy metal stand.

Included in delivery

  • Mains adaptor
  • 10 mm + 19 mm wire reel spindle
  • Cleaning sponge
  • Lens cap.

LED magnifier lamp can either be operated by wall power supply or 4x AA batteries (not included in delivery).


Warranty for Toolcraft products

Terms of guarantee

Here are other items made by TOOLCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty