Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Summer Sale - Save up to 80%

-->
Shopping
cart ( 0 )



Item no.: 855160 - 62 
Part number: 855160
EAN: 4016138438789
€ 44,99
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
N/A


Parking aid (corded)

Rear
acoustic, visual

855160

Technical data

Type Cable connected
Display (details) Loudspeaker & LED lighted field
Sensors 4 recessed sensors
Operating voltage 12 V
Current consumption 175 mA
Operating temperature 20up to +70 °C
Fitting type Built-in sensors
Width 72 mm
Length 100 mm
Height 26 mm
Mounting slot Rear
Sensor range (max.) 200 cm
Sensor range (min.) 30 cm
No. of sensors 4
Category Parking aid (corded)
Operating voltage 12 V
Signalling acoustic, visual

Highlights & details

  • Easy to install
  • Instruction manual included
  • Fits all makes and models
  • Reduces likelihood of damage when parking
  • Suitable for front and rear of vehicle
  • Includes 4 sensors and LED display
  • Waterproof and dustproof sensors
  • Possible to switch off sensors

Description

Parallel parking and bay parking are often the manoeuvres that new drivers struggle the most with, even drivers with years of experience still find reverse parking difficult. With the Conrad reverse car parking sensors you can park perfectly every single time even in the tightest of spaces. Installing the sensors is hassle free as the installation tool and step-to-step guide included ensures the sensors can be set up easily and quickly.

The sensors automatically switch on when the reverse gear is selected, when an obstruction is within the sensors detection range the LED display provides information about the distance the vehicle is from potential obstacles and an intermittent audible signal is triggered. The sound interval changes depending on how close the vehicle is to the obstacle.

Included in delivery

  • 4 ultrasonic sensors
    LED display
    Step to step installation guide
    Mounting tools

2 years warranty.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty