Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )

Image of Product in Use


Item no.: 855675 - 62 
Part number: 70104
EAN: 5035048185124
€ 88,99
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
N/A

JUMP START BDV040

Technical data

Jump start current (12 V) 8 A
Weight 3.4 kg
Type Without compressor
Capacity 6 Ah
Built-in battery Lead acid
Length 24 cm
Height 16 cm
Width 9.5 cm
Category Quick start system
Rechargeable via 230 V / AC
Batteries 6 Ah sealed lead battery

Highlights & details

  • Ideal for the glove's

Description

With this starting equipment your vehicle starts also in the case of empty battery In this way you can be prepared in case of battery failures, emergencies and braked Simply connect using 12 V socket in the car and the battery will have enough energy to start the vehicle.

Features

  • 12 V socket for charging or operation of small electronics
  • LED light
  • Compact design fits almost into any glove
  • Battery charge indicator
  • Charging cable can be stored on the device
  • 230 and 12 V charging possible
  • Energy release after 5 s
  • Average load time for starting 15 min .


Here are other items made by BLACK & DECKER. »

 
Lieferkosten Information



Worldwide Delivery

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty