Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 857140 - 62 
Part number: M176
EAN: 4024028031767
€ 84,99
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
N/A

Kemo M176 Ultrasonic and Electric Shock Rodent Repellent 12V

Technical data

Radiation angle 160 °
Operating voltage 12 V
Frequency
23 kHz
Working principle Ultrasound
Content 1 pc(s)
Power consumption 5 mA
Features incl. LED guard, incl. high-voltage electrode pads, waterproof
Category Car animal repeller
Width 40 mm
Height 50 mm
Length 70 mm

Highlights & details

  • Protect your car cables from rats and squirrels
  • Features ultrasound and electric shock for twice the protection
  • Easy to follow installation manual included
  • Made in Germany

Description

Car engines offer warmth and a safe, secure location for squirrels and rats but these rodents can cause serious damage by chewing wires under your car bonnet. Repairing damaged wires is not only costly but time consuming, save all the hassle by installing the Kemo M176 ultrasonic and electric shock rodent repellent 12V. It effectively repels them by using ultrasound frequencies and electric shocks, which don’t kill the rodents but are enough to scare them away. The repellent also features a blinking LED light as an extra deterrent.

Features

  • Piezo-ultrasound tweeter
  • High-voltage plates
  • Switches off automatically at a battery voltage less than 11.5 V/DC


Here are other items made by KEMO. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty