Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )



Item no.: 857888 - 62 
Part number: FC2511
EAN: 4260033042538
€ 37,99

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
N/A

ACME CarCamOne V2 Car Video Camera

Technical data

Category Dashcam
Video resolution 720 x 480 pix
Features Display, Battery, Microphone
Automatic recording Yes
Loop mode Yes
Operating voltage 12 V, 24 V
Speed ​​class Class 6
Width 40 mm
Height 14 mm
T 80 mm

Highlights & details

  • Including suction-cup holder
  • Secure proof with accidents
  • With time stamp for time and date directly in the video

Description

Mounted in the rear compartment,the CarCamOne serves as traffic guard, eventually preserves evidence, or as digital day of holiday book. Rides in the mountains, steep slopes and narrow, twisty mountain passes in the communicate to all the motorists on a personal thrill. Catch these feelings on video! A light-sensitive sensor can also take photos at dusk and at night. The camera is activated when the engine is started. Each time the vehicle is started it records in a loop, displaying the time and date without any further action required so the oldest data on the SD card is overwritten.

Features

  • Real time recording with 30 colour image/s with sound
  • 220 mAh Li-Po rechargeable battery
  • Supports SD cards up to 8 GB (min. Class 6)
  • Video/Photo resolution: 720 x 480
  • Features: Photo, Video + Audio, Web cam, unlimited video, multi shot feature, monitoring video, external Chip Drive
  • Sensor: 1.3 Mega Pixel
  • Operating time in battery mode: approx. 1.5 h.

SD-cards are not included in delivery.


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty