Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



Free pocket alarm for orders over 75 €

Shopping
cart ( 0 )
close

This item is available while stocks last.




Item no.: 861034 - 62 
Part number: 4660700
EAN: 2050001620941
€ 51,99
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
N/A

Bresser Optik Lunar 60/700 AZ Refractor Lens Telescope

Technical data

  • Optical Tube Dimensions:. (L x Ø) 680 x 90 mm, weight 600 g (with dew shield)
  • aperture: F11, 7
  • Theoretical resolution in arc seconds: 1.9 x Eyepiece Barrel diameter: 24.5 mm (1.25 ")
  • tripod height: continuously adjustable from 67 to 120 cm

Focal length 700 mm
Lens Ø 60 mm
Weight 1300 g
Magnification (min.) 35 x
Category Reflecting telescope
Slow motion Manual
Eyepiece tube 24.5 mm
Material Aluminium, PVC
Type Achromatic
Mounting type Azimuthal
Length 680 mm
(Ø) 90 mm
Magnification 35 up to 175 x
Resolution 2.2 .
Focal ratio 11.7
Magnification (max.) 175 x

Highlights & details

  • Robust and easy to maintain
  • easy to handle
  • Incl. 2 eyepieces, erecting lens and moon filter

Description

With a lens of 60 mm refractor telescope collects this already about 30 percent more light than a telescope with a 50 mm aperture. The telescope is supplied as a complete system for the exploration of space, with stand and all accessories needed. It already allows high magnifications to about exploring lunar craters in detail. An additionally mounted on the telescope finder scope makes it easier to find the objects in the sky. By the height-adjustable stand, the telescope can be brought each to the appropriate height for large or small observer supplied diagonal ensures a comfortable viewing. At night, the moon and the planets are explored, such as Saturn, Mars and Jupiter. But the glittering Pleiades star cluster impressed young and old stargazer. With the included erecting prism obtained by day an unreversed, upright image, for example, observations of nature.

Features

  • Optical Design: Fraunhofer Refractor (2-lens achromatic refractor)
  • azimuth (left / right and up / down swivel) mount with practical handle
  • 2 eyepieces: 4 mm (175x magnification) and 20 mm (35x magnification)
  • Continuously adjustable aluminum stand
  • erecting lens for unreversed and upright image
  • Statib can also be used for photo-and video-recordings (tripod screw 1/4 ")

Included in delivery

  • Telescope
  • 90 ° diagonal mirror
  • Viewfinder telescope 5 x 24
  • Erecting lens
  • 3-Barlow lens
  • Moon filter
  • Angular Mount
  • Aluminum Tripod
  • User manual.


Warranty conditions of the manufacturer, click the “Downloads tab“

Terms of guarantee

Here are other items made by BRESSER OPTIK. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty