Number
Highlights & Details
Professional Thermo-Hygrometer KlimaLogg Pro incl. 4 x wireless sensors
- Ideal for the monitoring of up to 9 rooms
- With alarm function
- With data logger function
- Transmission of the logger data via radio
- Memory for up to 50.000 measured values
- Incl. 4x wireless sensors
Technical specifications
- Resolution: 0.1 °C/1% RH
- Sampling interval: 15 s
- Storage intervals: 1, 5, 10, 15, 30 minutes, 1, 2, 3, 6 hours
- Stores 50,000 readings
- Sensor carrier frequency: 868 MHz
- Product type
Hygrometer
- Max. temperature
+50 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 26 x 98 x 137 mm
- Weight
150 g
- Accuracy ± °C
1 °C
- Humidity reading range (max.)
99 RH
- Humidity reading range (min.)
1 RH
- Humidity reading accuracy
3 RH
- Width
98 mm
- Height
137 mm
- Length
26 mm
- Interfaces
USB
- Power supply
AA battery (3x)
- Min. temperature
0 °C
- Features
TFA indoor climate control pro kit
Data logging function
- Temperature
0 to +50 °C
Documents & Downloads
Datasheet
Datasheet 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
Datasheet 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
User & Safety Instructions
User & Safety Instructions 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
User & Safety Instructions 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
User & Safety Instructions 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
Conformity certificate
Conformity certificate 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
Download
Download 898899 TFA Dostmann KLIMALOGG PRO Profi Set Hygrometer 1 RH 99 RH TFA indoor climate control pro kit, Data logging function
Description
This text is machine translated.
Features
- Display of the humidity, temperature, dew point on demand, the high and indicates with time information
- Optical or acoustic alarm when above or below a set temperature and humidity values
- Alarm event records for specific evaluation
- Data logger for up to 50,000 data records, which can be recalled on the display or on the computer via radio/USB interface
- Data Export to CSV File
- Connection of up to 8 radio sensors possible
- Assignment of station name possible
- DCF radio-controlled clock with date display
- Switch output for alarm output.
Scope of delivery
- Klimalogger
- Batteries
- USB wireless dongle
- 4x Wireless sensors
- 4x Wall brackets
- User manual.