Item no.: 943247 - 62 [Part number: Z1040]
€ 24,95
inc VAT, ex. Delivery »
HUMAX WLAN stick
Highlights & details
- Suitable for Humax iCord® HD+ and Humax HD Fox+
Description
For an easy integration in an existing network are supported via HUMAX Receiver iCord® HD+ and HD-FOX+ Wi-Fi network connections via this optional HUMAX USB WLAN stick.
Features
- Conforms to IEEE 802.11n, 802.11g and 802.11b
- Data transfer with up to 150 Mbps
- Supports QoW-WMM WMM-PS
- Supports 64/128-bit WEP, WPA and WPA2 for highest data security
- Designed for WPS (WiFi Protected Setup).
Included in delivery
- WLAN Stick
- Operating instructions.
Also make sure that the distance between the WiFi access point and the receiver is not too big. As a result of this, the quality of the service can possibly go down.
Other customers also searched for:
Humax; Z1040; WLAN-Stick; Humax; Z1040; WLAN-Stick; Set-top box; Set top box; Receiver; Receiver; wlan-stick; wlan stick; wlanstick; z1040; Set-top box; Set top box; Receiver; Receiver