Number
Highlights & Details
Wireless thermometer/hygrometer TF0073 8-channel
- Adjustable Temperature/humidity alarm
- Min-Max. Display
- Calibration is possible
- Temperature trend
- Comfort indicator
- Includes 3 outdoor sensors
Technical specifications
- Reading range - indoor temperature
-0 - +60 °C
- Product type
Wireless thermo-hygrometer
- Signal type
433 MHz wireless
- Reading range - outdoor temperature
-40 - +60 °C
- Functions
Outside temperature
Battery life
Frost alarm
Easy-to-read display
Pressure tendency display
Max. 8 sensors
Outside RH
Inside RH
Inside temperature
- Indoor humidity
10 | 99 %
- Display
Digital
- Outdoor humidity
10 | 99 %
- Case colour
Silver
- Sample rate
60 s
100 m
- Max. number of sensors
8
- Station power supply
AAA battery (4x), please order separately
- Sensor power supply
AAA battery (2x), please order separately
- Sensor dims
45 x 110 x 20 mm
- Content
1 pc(s)
- Hub dimensions
115 x 125 x 22.5 mm
- Weight (transmitter)
51.2 g
- Weight (station)
143.6 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1380336 Renkforce Wireless thermo-hygrometer Silver
User & Safety Instructions 1380336 Renkforce Wireless thermo-hygrometer Silver
Conformity certificate
Conformity certificate 1380336 Renkforce Wireless thermo-hygrometer Silver
Description
This text is machine translated.
Features
- °C/°F display
- Adjustable Temperature/humidity alarm
- Suction cups (for the installation of the outdoor sensors in a smooth surface, e.g., glass, tiles, etc.)
- Automatic change of the display of indoor and outdoor temperature of outdoor sensors with channel 3 to 8
- Battery-empty display.
- Symbol for radio reception of the corresponding sensor
- Min-Max. Display
- Slope and kept horizontally
- Outdoor sensor with display.
- Calibration is possible
- Suction cups for installing the outdoor sensors on glass