Number
Highlights & Details
Conrad Components HB 124.1 Differential temperature controller Assembly kit 12 V DC -5 - 100 °C
- Temperature setting via spindle trimmer
- Power on control via LED
Technical specifications
- Operating voltage
10 - 15 V DC
- Product type
Differential temperature controller
- Current consumption
50 mA
- Temperature control range
-5, +100 °C
- Output current
8 A
- Output rating
8 A/250 V/AC
- Version
Assembly kit
- Operating voltage
12 V DC
- Dim
(L x W) 76 mm x 45 mm
- Width
45 mm
- Length
76 mm
- Max. temperature
100 °C
- Min. temperature
-5 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 194360 Conrad Components HB 124.1 Differential temperature controller Assembly kit 12 V DC -5 - 100 °C
User & Safety Instructions 194360 Conrad Components HB 124.1 Differential temperature controller Assembly kit 12 V DC -5 - 100 °C
Conformity certificate
Conformity certificate 194360 Conrad Components HB 124.1 Differential temperature controller Assembly kit 12 V DC -5 - 100 °C
Description
Scope of delivery
- Two KTY-10 temperature sensors.