Highlights & Details
Omron G5LE-1-VD 24 VDC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)
- VDE-certification
Technical specifications
- Creep resistance: PTI (CTI) > 250
- Product type
PCB relay
- Type
G5LE-1-VD 24 VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 change-over
- Contact material
AgSnO2
- Switching voltage (max.)
125 V DC
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
240 W
1200 VA
- Connection
Solder pins
- Electrical lifespan
100000 cycles
- Durability
10 x 106 cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
22.5 mm
- Width
16.5 mm
- Height
19 mm
- Dim
(L x W x H) 22.5 x 16.5 x 19 mm
- Content
1 pc(s)
- RoHS-compliant
- Engineering Part No
G5LE1VD24DC
- Engineering Series No
G5LE1VD24DC
- Insulation resistance
500 V/DC - 100 MΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
250 V/AC/10 A/30 V/DC/8 A
- Switching voltage
250 V/AC/125 V DC
- Switching current
(AC) 10 A/(DC) 8 A
- Dielectric strength
(Coil/contact) 2000 V/AC/(open contact) 750 V AC
- Type
G5LE-1-VD 24 VDC
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 503812 Omron G5LE-1-VD 24 VDC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503812 Omron G5LE-1-VD 24 VDC PCB relay 24 V DC 8 A 1 change-over 1 pc(s)