Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



20 € Christmas Voucher for all orders over 150 €. Only valid at conrad.com until 08.01.2018. Vouchers cannot be combined.

Shopping
cart ( 0 )
 
Get more for your money

 

- safe, dust-proof and quiet
- Maintenance-free print head with automatic clogging and filament end detection
-Video control
-Easy commissioning, completely pre-assembled and immediately ready to start
- Convenient operation thanks to large IPS touch screen

Dremel 3D Idea Builder 3D40 3D printer



- Prints objects up to a size of 120 x 120 x 115 mm
- Highest resolution of its class
- Very fast with a printing speed up to 300 mm / s
- New extruder with double active cooling
- Easy operation via clickwheel and OLED display
- Integrated LED installation space lighting
- Very low pressure with only max. 49 decibels
- Open source properties for easy upgrade
- Compatible to PC and MAC
- Works with Open Source Software Cura (including free updates)

Ultimaker 2 Go

 


 


- Improved color capture by Intel RealSense technology
- Versatile scanning range
- Automatic object detection
- Accurate, quick and easy to use
- Scans are completed in seconds
- Mobility through compactness
- Enables spontaneous scanning wherever you go
- Full integration with Cubify Sculpt for creative freedom

Cubify Sense 3D Scanner (2nd generation)


 

- Optics 12: 1
-60 to + 550 ° C
- Dual target laser
- Dust and splash water protected (IP54)

Infrarot-Thermometer IR 550-12SIP

 


 

 

- Thermal camera
- Temperature measuring range
- Bolomet matrix

Flir C3 Thermal Camera with WiFi


 

 

- Micro SD card storage for computer image analysis
- Integrated real-camera
- Temperature measuring range -20 to +300 ° C
- 9 Hz thermal imaging camera
- 32 x 31 pixel detector array
- Thermal sensitivity 150 mK

Voltcraft Thermal Imaging Camera PT-32

 


 

 

- Power supply via USB
- I / O pins: 20
- 16 MHz clock frequency

Arduino Uno Rev3 – DIP Version


 

 

- Power supply via USB
- 14 I / O pins
- 16 MHz clock frequency

Arduino UNO board

 


 

 

- Raspberry Pi® 3 with ARM Cortex A53 64-bit processor
- Universally applicable: Mini-PC, server, control unit
- WiFi b / g / n and Bluetooth Low Energy 4.1 onBoard
- Supports Windows 10 IoT
- Expandable on all sides

Raspberry Pi® 3 Model B


 

 

- Switchable power supply 5 or 3.3 Volt
- ATmega 328P in the basics-friendly DIP housing
- Arduino ™ Shield compatible

Duino Open Arduino ™ UNO compatible

 


 

 

- Microcontroller: ATmega328
- Digital I / O pins 14 (thereof 6 PWM outputs)
- Analog inputs: 6

Kona328 Arduino ™ UNO Compatible development board


 

 

- Digital I / O pins: 54 (including 14 PWM outputs)
- Analog inputs: 16

Mega2560 Arduino Mega2560 Compatible development board

 


 

Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program