Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )
 
35 Years Voltcraft



Today and the following weeks we will take you to a 35 year old success story. A success story with three chapters: measurement technology, charging technology and network technology.

The main actor? The brand VOLTCRAFT! Electrifying competence since 35 years!

Furthermore we will present you lots of great Bundles for your business!


 

- IGM technology for visual identification of electrical issues
- Amperage and Voltage measurements
- Laser to pinpoint the location of the problem
- Advanced features: True RMS, LoZ, VFD Mode, Inrush, and Smart Diode with Disable
- Expandable to 3000 Amps AC with FLIR flex accessories

Flir CM174 Imaging 600A AC/DC Clamp Meter With IGM


 

 

- CAT IV 600V
- Built-in LED flashlight
- Polyswitch
- Non-contact voltage testing (NCV)
- Very robust and splash-proof (IP 54)

VOLTCRAFT VC-20 Heavy Duty Multimeter

 


 

- Removable display module
- True-RMS
- 6000 Counts

Digital-Multimeter Fluke 233


 

 

- CAT II 600 V, CAT III 300 V
- AC/DC reading range 200 A

Handheld multimeter VOLTCRAFT VC-335

 


 

- Digital-Multimeter Fluke 115
- Fluke LVD2 Non-Contact Voltmeter
- Fluke C90 bag

3-in-1 Combo Pack: Fluke 115 Digital Multimeter + Fluke LVD2 Non-Contact Voltmeter + Fluke C90 Bag


 

 

- Measures cable length
- Provides distance to fault (TDR)
- Identifies wiring errors instantly
- Determines services running: ISDN, PBX and PoE
- RJ-11, RJ-12, RJ-45 and COAX ports

IDEAL Networks VDV II Cable length meter

 


- Battery low indicator
- Adjustable volume control
- Two selectable tone styles
- Selectable normal and half volume output

IDEAL Networks PRO Tone-/Probe-Kit


 

 

- Slide switch selects Continuity or Tone Mode
- Push button switch selects SOLID, ALT or OFF
- Alternating Frequency: 1000/1500 Hz nominal
- Over Voltage Protection: 60 Vdc in Toner/Polarity Mode
- Output Power in Tone Mode: 8 dbm into 600 ohms

Pro3000 Analog Tone & Probe Kit

 


- Revolutionary Interface
- Multimedia Support
- IntelliTone Toning
- VDV Service Detection

Fluke Networks MS2-100 Microscanner2


 

 

- 20 bits
- 17 hexagonal head nuts
- Flexible extension

45pcs. Socket wrench inserts 6.3 mm (1/4")

 


 

- Chromium-vanadium steel
- 10 year warranty

Ratcheting crowfoot wrench set 7-piece


 

 

- Automatic locking of the handle
- Pushbutton for quick blade changes
- Attachable rotating cap and soft grip areas

Felo 13-Piece Changeover Screwdriver Set

 


- 2-component grip
- Hardened cutters approx. 58 - 62 HRC
- Pliers head hardened with polished surface

TOOLCRAFT 5 Piece VDE Pliers Set


 

 

- Capture, compare and correct temperatures
- Remote control with 3 m cable
- Use with mobile or stationary cooling and heating devices

Temperature controller

 


- 8 basic units for all voltages, with or without display
- Communicates with SIMATIC Controller, SIMATIC Panels and PC
- Slot for SD Cards

SPS controller Siemens LOGO!



- Protection class IP65
- High self-holding force
- Integrated end switch

Linear actuator 24 Vdc

 


- Operating voltage 110 Vac, 230 Vac
- Function: Notify, Switch
- GSM frequency: 900 MHz, 1800 MHz

GSM module


 

Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program