Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )
 

 

- ESD mat 119 x 59 cm with push button connection (gray green / black)
- Wristband (light blue)
- Connection cable (light blue) 180 cm
- Ground cable (black) 180 cm.

Conrad ESD bench mat set Grey green


 

 

- ESD-Tester

ESD bracelet tester

 


 

-Type: SUPCB002
- (L x W) 267 mm x 170 mm
- pitch of 2.54 mm

Printed circuit board FR4 tinned


 

 

- Type: SU527998
- (L x W) 233.4 mm x 160 mm
- 35 μm
- pitch of 2.54 mm

Double Europlatine

 


 

- Antistatic
- Robust aluminum housing
- Easy to operate release button

Desuperheating suction pump ZD 192 Antistatic


 

 

- Quick heating times
- Precision working temperature setting
- Precise control behavior

Digital soldering station ST-100D

 


- Set of 7 parts

Electronics- and precision mechanics Screwdriver set 7-piece Cimco slot, Phillips cross-slot


 

 

- Tweezers set
- pointed, super-pointed

Stainless steel tweezers set 2 pcs.

 


- For fixing the components, circuit boards or mounting plates
- 120 x 65 x 40 polystyrene (EPS)

Universal plastic housing


 

 

- For fixing the components, circuit boards or mounting plates
- 188.2 x 110 x 70 polystyrene (EPS)

Universal plastic housing

 


 

- Preassembled, Plug&Play, ready to print in 5 Minutes
- Over 100 print-ready 3D Models included on SD Card*
- Black-metal housing
- Autonomous printing from SD or via USB with a PC/MAC
- 250g renkforce PLA (white) and 50g renkforce sample packs (Bronze, Wood, Elastic/Rubber) included.
- Tools (Tweezers, Cutter, Spatula) included
- Build Size 10x10x10 cm
- White LED lighting
- Easy Single-Knob-Operation and illuminated LC-Display
- Easy to use Slicing-Software (PC+MAC) included (Cura)

Discover the endless possibilites of 3D Printing with the RenkforceC 3D Printer!


 

 

- Made in Germany - developed by Conrad's in-house Technology Centre
- Dual extrusion allows printing with 2 different filament types using 2 colours, or an additional soluble filament to prop up workpieces
- Large 230 x 180 x 200 mm print chamber
- Ceramic hot bed for improved stability
- Multi-colour print chamber lighting colour-codes printer status (available soon via firmware update)
- Exchangable extruder nozzles for high resolution/speed
- Emergency Power Off and controllable socket enable the use of a milling attachment
- Print head adapters for milling/engraving attachments now available!

RF2000 3D Printer Assembly Kit

 


- With flexible third hand
- LED illumination
- Swan neck table magnifying lamp
- Holder for soldering iron
- Sturdy socket

Toolcraft Helping Hand LED Magnifier Lamp


 

 

- Lens-Ø 100 mm
- Bulb

Toolcraft 60 W 2 x Magnifying Workshop Lamp with Screw Clamp

 


- Case tray made of high impact resistance ABS-Material
- Strong aluminium frame with hems protection
- Detachable tool panels

Large rigid case



- For up to 14 screwdrivers of different sizes
- Suitable for all types of screwdrivers.
- For wall fixing

TOOLCRAFT Aluminium screwdriver bar

 


- Ideal for detailed craft and repair work
- Built-in magnifying glass
- Two tweezers
- Scalpel incl. 5 blades

Third Hand with magnifying glass + 2 tweezers + scalpel



- 6.8 kΩ

Thick film chip resistor DCU 0805

 


 

- 210 kΩ

Thick film resistor ERJ



- Resistor ladder 0 Ω SMD 1206 0.248 W 5 % Bourns CAT16-000J4LF 1 pc

Resistance array CAT16

 


 

- Replacement tool for straight XNT tips on the WTP 90 soldering iron

Change tool for straight XNT tips



- Soldering tip pair RTW 2
- Switchboard
- 80 W

Weller micro-desoldering tweezers WMRT with storage

 


 

- Type: ABPDANT005PGAA5

Pressure sensor 1 pc Honeywell ABPDANT005PGAA5 0 psi to 5 psi Print



- Type: ABPDRRT005PG2A5

Pressure sensor 1 pc Honeywell ABPDRRT005PG2A5 0 psi to 5 psi Print

 


 

- Incl. tip dry cleaner
- Temperature range: 150 to 450 °C
- High-quality ceramic heating element

Soldering station digital 50 W TOOLCRAFT ST-50D +150 up to +450 °C



- Adjustable air flow volume
- Automatic cooling feature
- Digital display for set and actual temperature
- Temperature range 100 to 480 ° C

Hot air soldering digital 550 W TOOLCRAFT AT 850D +100 up to +480 °C

 


 

Imprint   |   Cancellation Rights   |   Terms & Conditions   |   Contact   |   About us   |   Privacy Policy   |   Search A – Z   |   Brands A – Z   |   Affiliate Program