Pcs
Trusted Shops customer Reviews
4.52/5.00

USB Fan for FREE!*

You save 11,99 €

*Valid for all orders over £49,99 until 22.07.2018. Only valid at conrad.com. Vouchers can not be combined.

Shopping
cart ( 0 )
Home > Helpdesk > Service-Plus >

Voltcraft Multimeters

Multimeters

Put Safety First.
Choose the Appropriate Multimeter.

Depending on their fields of application, measuring instruments are divided into different measurement categories. Choose the right multimeter for your requirements.

CAT I Multimeters

Used to test battery-powered and transformer-isolated equipment, such as torches, portable radios, audio stereo systems, standard 12V/24 V car gadgets etc.

CAT II Multimeters

Used to test equipment that rely on mains supply via a plug, such as household appliances, power tools etc.

CAT III Multimeters

Used to test building wiring and appliances connected directly to the mains, such as substations and mains outlets.

CAT IV Multimeters

Used to test power supply of low-voltage distributors and outdoor appliances, such as main fuses of buildings, photovoltaics, and electric vehicles.

How to select the appropriate tester


VC 100 - Entry Level

Designed for DIY and Workplace

The V100 series has been designed for a wide variety of DIY and hobbyist uses, as well as an entry-level product suitable for professional tasks that come with a CAT III 600V rating. Choose from a wide range of meters featuring manual and automatic reading range selection, and 2000 to 4000 count displays.

VC 100 Series

Measuring category
Counts
TrueRMS
Auto Range
V/DC
A/DC
V/AC
A/AC
Temperature
Resistance
Frequency
Capacitance
Torch
Backlit display
Interface

VC130-1

CAT III 250V
2000
-
-
-
-
-
-
-
-
-

VC150-1

CAT III 250V
2000
-
-
-
-
-
-
-
-

VC170-1

CAT III 250V
4000
-
-
-
-
-
-

VC135

CAT III 600V
2000
-
-
-
-
-
-
-
-
-
-

VC155

CAT III 600V
2000
-
-
-
-
-
-

VC165

CAT III 600V
4000
-
-
-
-

VC175

CAT III 600V
4000
-
-
-

VC 200 - Setting New Safety Standards

Designed for Training & Education

Despite having been primarily designed for training & Education, the VC200 series sports a range of features that also cater for the needs of DIYers and pros. This includes lower energy consumption means one battery lasts for up to 6000 hours. The entire product line features impedance selector buttons that allows temporarily reducing input resistance from 10 MΩ to 400 kΩ to prevent inaccurate readings caused by stray voltage.

VC 200 Series

Measuring category
Counts
TrueRMS
Auto Range
V/DC
A/DC
V/AC
A/AC
Temperature
Resistance
Frequency
Capacitance
Incl. current clamp adapter
Polyswitch (400 mA)
Robust rubber-coated enclosure
Impedance selector button
Interface

VC250

CAT III 600V
2000
-
-
-
-
-
-
-
-

VC265

CAT III 600V
4000
-
-
-
-

VC270

CAT III 600V
4000
-
-
-
-

VC275

CAT III 600V
6000
-
-

VC280

CAT III 600V
4000
-
-
-

VC-400 E - Heavy Duty

Designed for industry and trade

Range of robust and IP65-compliant dust- and waterproof multimeters. All products are able to withstand falls from heights of 6ft. VC400 meters come with a rubber-coating and plenty of features aimed at electrical contractors, and repair and maintenance technicians.

VC-400 E Series

Measuring category
Counts
TrueRMS
Auto Range
V/DC
A/DC
V/AC
A/AC
Temperature
Resistance
Frequency
Capacitance
Torch
Reference measurement
Analogue bargraph display
Duty Cycle
3-phase rotation indicator
1 kHz low pass filter
Dual reading display
Interface

VC-440 E

CAT IV 600V, CAT III 1000V
6000
-
-
-
-
-

VC-450 E

CAT IV 600V, CAT III 1000V
6000
-
-
-
-
-

VC-460 E

CAT IV 600V, CAT III 1000V
6000
-

VC 800 - Totally Pro

Designed for Research & Development

Robust. Reliable. Packed with features aimed at day-to-day tasks. Ergonomic design. Safe to use. This is what makes these multimeters a perfect choice for R & D. The VC800 product line also sets new standards when it comes to user safety. For example, opening the enclosure to change batteries or fuse requires disconnecting the test leads first. Moreover, the meters come with built-in TLD notifying you if the test leads are connected the wrong way. Voltage readings exceeding the 30 volt mark trigger an on-screen warning symbol being displayed.

VC 800 Serie

Measuring category

Counts
TrueRMS
Auto Range
V/DC
A/DC
V/AC
A/AC
Temperature
Resistance
Frequency
Capacitance
OLED Display
Data logger
1 kHz low pass filter
Reference measurement
Duty Cycle
Interface

VC830

CAT IV 600V, CAT III 1000V
6000
-
-
-
-
-
-
-

VC850

CAT IV 600V, CAT III 1000V
6000
-
-
-
-
-

VC870

CAT IV 600V, CAT III 1000V
40000
-
-
-
-
-

VC880

CAT IV 600V, CAT III 1000V
40000
-

VC890

CAT IV 600V, CAT III 1000V
60000

Points to consider before choosing a product:



Your field of work
Required readings, such as capacitance, frequency etc.
Resolution and accuracy
Before purchasing a digital multimeter, think about what you want to use it for. Evaluate your basic measurement and workplace requirements. Think about whether you would like to receive basic information about measurements or to be informed about other options such as troubleshooting.

Key features explained

öffnen/schliessen Counts (Display Resolution)

Denotes the maximum number of displayable digits (includes zero, i.e. 6.000 count meters can read 0-5999 V on the display). The higher the count the higher the number of displayable digits (i.e. resolution) without having to change to the next reading range. For instance, a 230.3 volt reading taken with a 2000 count meter is displayed as 230 V. The same voltage reads as 230.3 V on 4000 count meters.

öffnen/schliessen TrueRMS readings

True RMS (=root means square) measurement enables taking accurate readings of both sinusoidal and non-sinusoidal voltage and current wave forms. Non-sinusoidal wave forms are mostly observed in dimmers, speed controllers, clocked switches, pulse chargers and electronic motor control units. Using conventional average-responding meters to test above components frequently results in getting readings that are widely off the mark.

öffnen/schliessen Auto Range

Auto Range means that the meter automatically chooses the most appropriate reading range for a signal, thereby maximising display resolution. Means you can focus on taking readings instead of fiddling with settings.

öffnen/schliessen Polyswitch

Polyswitches are resettable fuses that limits the test current in the case a reading exceeds the upper current limit of the device, preventing the built-in fuse from blowing. Getting the reading range wrong or connecting test leads the wrong way is something that may easily happen during training courses or in the classroom. Until now this inevitably blew the fuse incurring substantial additional costs.

Our team at Conrad.com Business Supplies
is looking forward to hearing from you.

Call +43 (0) 50 90 70 - 2000 or email us at
b2b@conrad.com


 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty