Pcs
Trusted Shops customer Reviews
4.50/5.00

Shopping
cart ( 0 )



Item no.: 1007796 - 62 
Part number: 380-04004
EAN: 4031026461311
€ 12,00
Quantity discount

incl. VAT, ex. delivery
Pack
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
up to 7 % / up to € 0,81
Volume discount
* incl. VAT, ex. delivery
Quantity in Pack Price € You save €
1 12,00* ---
5 11,45* 5% = 0,55
10 13,29* -11% = -1,29
50 12,59* -5% = -0,59
100 11,19* 7% = 0,81

Heat-shrinking the Cable repair kit

Technical data

Content 1 Set
Manufacturer part # 380-04004
Max. temperature +125 °C
Cable Ø up to 6 mm
Cable Ø up to 24 mm
Min. temperature -55 °C
RoHS-compliant Yes
Length 200 mm
Colour Black
Type LVRK-24/6-200-POX-BK
Min. cross section 1.50 mm²
max. cross section 24 mm
Cable Ø range 6 - 24 mm
Category Heatshrink with screw connectors

Description

The Cable repair kit LVRK allows quick and safe repair of damaged cables and wires in the electrical installation area. Damaged cable sheath or wire damage will be safe, durable, and labor-saving repaired. In the normal case is thus no setting of flush-mounted sockets or the insertion of cables is necessary.
Fast, safe, permanent and labor-saving the repair of cables and wires
· No intermediaries on flush-mounted junction boxes or inserting lines required.
· Packaging in the set for a simple and easy handling
· Use of high-quality HellermannTyton products:
· 4:1 shrink tubing with inner adhesive, excellent shrinking properties, schlitzbar
· Crimp butt connector with shrink insulation and inner adhesive
· Q-tie cable ties heat stabilised, innovative and revolutionary thanks to open tie head

This text is machine translated.


Here are other items made by HELLERMANNTYTON. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty