Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 100841 - 62 
Part number: MS-10
EAN: 4016138519952
€ 25,99
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
up to 3 % / up to € 0,78
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 25,99* ---
10 25,21* 3% = 0,78

Voltcraft MS-10 Digital Thermo-Hygrometer

Technical data

Min. temperature -10 °C
Length 110 mm
Height 25 mm
Width 100 mm
Calibrated to Manufacturer's standards (no certificate)
Max. temperature +60 °C
Accuracy ± °C 1 °C
Humidity reading accuracy 3.5 % RH
Humidity reading range (max.) 99 % RH
Humidity reading range (min.) 1 % RH
Power supply AA battery (2x)
Category Hygrometer
Features Dew point/mould detector

Highlights & details

  • Room temperature
  • Indoor relative air humidity
  • Maximum and minimum values
  • Dew point
  • Acoustic and optical alarm function in case of risk of mould

Description

Too high a humidity level in homes can cause not only millions worth of damage but is also unhealthy. In addition, the damage looks unsightly. Most people think that the dampness comes from outside, but that is often not true. In reality, moisture is caused inside the house by evaporation in the kitchen and bathroom. The use of high heat-retention building materials greatly reduces air circulation through walls, which can only be corrected by positive ventilation. It is therefore important to check the indoor climate in order to ensure a healthy living environment. The MS-10 indicates whether the indoor environment is too dry or too damp, and through targeted airing or heating you are able to arrive at the right living environment.

Features

  • Simple operation
  • High accuracy
  • Extremely rapid measurement (important for ventilation)
  • Max./Min.Memory
  • Dew point display
  • Alert if the humidity exceeds 65% RH

Included in delivery

  • 2 batteries
  • Detailed operating instructions with tips for effective heating and ventilation


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty