Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland



10 € Christmas Voucher for all orders over 50 €. Extended to 17.12.2017. Only valid at conrad.com. Vouchers cannot be combined.

Shopping
cart ( 0 )

Screenshot Image


Item no.: 1009526 - 62 
Part number: SEM-3600BT-FR
EAN: 4016138860894
€ 43,99
Quantity discount

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
Delivery Rates

To find the delivery rates to your country, click here.

All postage rates quoted are rates per order (even if we split your order into separate deliveries).

Volume Discount
up to 20 % / up to € 8,80
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 43,99* ---
5 42,67* 3% = 1,32
10 41,79* 5% = 2,20
50 39,59* 10% = 4,40
100 35,19* 20% = 8,80

Smart-Energymeter SEM-3600BT 3in1

Technical data

  • Wireless range: max. 30 m

Category Energy consumption meter
Type SEM-3600BT-FR
Features Bluetooth interface, GUI, Internet connectivity
Country CZ, SK, LT, PL, FR, BE
Reading type Actual power, Energy consumption, Power factor, Nominal voltage, Amperage, Frequency, CO2 emission
Nominal voltage range 220 up to 240 Vac
Mains voltage (max.) 240 Vac
Mains voltage (min.) 220 Vac
Power (max.) 3680 W
Power (min.) 0.23 W
Recording time (max.) (details) 90 d
Operating voltage 230 Vac
Current range 0.01 up to 16 A
Current (max.) 16 A
Current (min.) 0.01 A
Self-consumption 0.5 W
Weight 156 g
Power range 0.23 up to 3680 W
Frequency 50 Hz
Accuracy 1 %
MID-approved No
Power factor Cos φ (min.) 0.1
Type For mains outlets
Power factor Cos φ (max.) 1.0
Height 118 mm
Length 81 mm
Width 55 mm

Highlights & details

  • ·
  • Three devices in one via App - Energy cost measurement device, switchable power outlet and timer/clock timer
  • Display and control via App via a smartphone or tablet PC
  • Comprehensive, free app for iOS or can be downloaded from Android-Betriebssysteme
  • Extensive programming options and cost forecasts possible
  • Always keep your current consumption in the view.

Description


Detect hidden energy guzzlers, and bring down your energy bills in the process.
Not all consumers in your household consume matter much energy. With this adapter you can measure in the simplest way operation- and Standby-Leistungsaufnahmen of all common electrical appliances. Often have modern household appliances different Betriebs-Programme (washing machines, cleaning machines U. S. w. ). This energy cost meter tells you which of the programs has the largest Stromhunger.

The sem-3600BT is simply inserted between the device and power outlet and records the consumption values of the connected consumer. The stored measurements can be via a Bluetooth® interface comfortably to any smartphone or transfer to a tablet computer. The display is done with the help of a free app that can be loaded via the usual download portals for those.

Due to the high resolution and accuracy can consumers from 0.23 W up to 3680 W will be measured. In addition, may be the sem-3600BT can also be used as a switchable socket with timer function.

With the app you can many different programming options with different on/off times countdown timers and Überlastkontrollen be programd.

Features

  • Wireless data transfer Bluetooth® 4.0 , with a range of up to 30 m
  • To the consumer from smartphone Fern-Schaltfunktion etc. off and on
  • The Energymeter Direkt-Schaltfunktion
  • App-based display of mains voltage, current consumption, power consumption, power factor, Frequency, amount of energy and costs
  • Cost preview for cost/day, cost/week, cost/month, cost/year
  • Graphical energy consumption display for 90 days (24 records/day)
  • Wochen-Zeitschaltuhr programmable battery chargers
  • Countdown timer
  • Programmable Überlastkontrolle (power-off or alarm).

System requirements

  • Internet access for the App-Download
  • Android;
  • Smartphone or tablet PC with Android 4.3 operating system or new
  • Smartphone or tablet PC with Bluetooth 4.0
  • Apple: iPhone 4s/ 5/5C/ 6/S
  • iPod touch Generation
  • iPad 3/4/air/mini.

Smartphone or tablet PC not included. App-Download is done via the usual download portals for those with the App-Suchbegriff : smart-energy-meter

Currently is not a app for the iPad available. Use therefore temporarily the app for the iPhone. To do so, choose in the Apple App Store with the iPad please the heading "iPhone apps".


Warranty for Voltcraft products

Terms of guarantee

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty