Highlights & Details
AMP MODU socket casing RM 3.96
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD I
- CS
3.96 mm
- Pins per row
3
- Total number of pins
6
- Width
23.7 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 7.8 x 23.7 x 16.5 mm
- Connection
Crimp
- Case material
Polycarbonate
- Manufacturer part #
280592
- Factory colour
Green
- Industrial packaging
No
- Insulation material
Polycarbonate
- Connector contact surface
Tin plated
- Nominal voltage
40 V AC
60 V DC
- Height
16.5 mm
- Length
7.8 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)
Information
Information 1020721 TE Connectivity Socket housing cable AMPMODU MOD I Total number of pins 6 Contact spacing: 3.96 mm 280592 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.