Pcs
Trusted Shops customer Reviews
4.49/5.00

Shopping
cart ( 0 )
close

Unfortunately, the desired article 1081377 - 62 is no longer available. We recommend you this article alternatively:

We recommend this alternative item:

Item no.: 1587482 - 62  Part number: 500896
immediate dispatch
€ 37,99
incl. VAT, ex. delivery

Image of Product in Use


Item no.: 1081377 - 62 
Part number: 9605
EAN: 4029113960557
€ 43,99

incl. VAT, ex. delivery
Delivery time
Sold out - Discontinued
This item is out of stock.
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
Colour Black
Weight 79 g
Bulb type LED
Material Aluminium
Category Torch
Illumination range (high) 120 m
(Ø) 25 mm
Luminous flux (high) 140 lm
No. of bulbs 1
Power supply (LOV) battery-powered
Light duration (max.) 5 h
Length 113 mm

Lighting current (Lumen) and maximum beam length (meter) is measured in the brightest setting when you switch it on with a fresh set of batteries or with rechargeable bulbs with a fully charged battery. In each case, average values ​​may vary about +/- 15% depending on the battery/rechargeable battery.
Average light time of the lowest stage up to a light current of 1 lumen.


Warranty conditions of the manufacturer, click the “Downloads tab“

Terms of guarantee

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty