Direct Order | Choose Language:


Select your local store: Germany Austria Switzerland Netherlands Belgium Great Britain France Italy Sweden Denmark Poland Slovenia Croatia Czech Republic Hungary Slovakia Finland
Shopping
cart ( 0 )



Item no.: 1090519 - 62 
Part number: VC130-1
EAN: 4016138874341
€ 25,99
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
up to 20 % / up to € 5,20
Volume discount
* incl. VAT, ex. delivery
Quantity in Unit Price € You save €
1 25,99* ---
5 25,21* 3% = 0,78
10 24,69* 5% = 1,30
50 23,39* 10% = 2,60
100 20,79* 20% = 5,20

VC130-1 Digital Multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 250 V
V AC reading range (min.) 0.1 V
V AC reading range (max.) 250 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
Reading range - resistance 0.1 Ω – 20 MΩ
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.5 %
Measurement type Average
Frequency range 40 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 9 V battery
Height 137 mm
Width 72 mm
Weight 200 g
Calibrated to Manufacturer's standards (no certificate)
Reading category CAT III 250 V
Voltage metering AC/DC
Current reading DC
Type VC130-1
Display digital
Display (counts) 2000
Category Handheld multimeter

Highlights & details

  • CAT III 250V
  • 2000 counts
  • Aanual reading range selection
  • V/DC, V/AC, and A/DC standard reading range
  • Acoustic continuity tester
  • Diode testing
  • hFE transistor testing

Description


Robust digital multimeter taking readings up to 250V
The VC130-1 belongs to the VC100 series and has been specifically designed for tasks at home, such as DIY and pastime projects. Also enables tackling pro jobs involving up to 250 V.

Suitable for batteries, car diagnostics and household appliances with a 230 V rating.

Non-contact AC voltage testing
The NCV function tells you whether a power cable is live without the need to touch it. Also makes detecting cable breaks easy.

Robust casing with protective rubber coating.
The meter comes with a protective anti-slip composite enclosure. The firmly attached rubber-coating ensures maximum grip even when wearing gloves.

Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.

Features

  • V DC, V AC, and A DC standard measurement range
  • Resistance
  • Acoustic continuity tester
  • Diode testing
  • Non-contact AC voltage tester
  • hFE-Transistor test (with optional Adapter)
  • Hold function
  • Low-battery indicator
  • Robust enclosure with protective rubber coating.

ISO-calibrated product available.


Warranty for Voltcraft products

Terms of guarantee

Here are other items made by VOLTCRAFT. »

 
Lieferkosten Information



Global Shipping

Rücksendung



30 day money back guarantee

Zahlungsarten



Secure and flexible payments

Garantie



24 month free warranty